


0151370500 | |
|---|---|
DigiKey Part Number | 23-0151370500-ND |
Manufacturer | |
Manufacturer Product Number | 0151370500 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151370500 Models |
Category | Length 0.164' (50.00mm, 1.97") |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 140,89700 Kč | 1 408,97 Kč |
| 25 | 132,06080 Kč | 3 301,52 Kč |
| 50 | 125,75700 Kč | 6 287,85 Kč |
| 100 | 119,75370 Kč | 11 975,37 Kč |
| 250 | 112,25700 Kč | 28 064,25 Kč |
| 500 | 106,90250 Kč | 53 451,25 Kč |
| 1 000 | 101,80523 Kč | 101 805,23 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |

