


0151370405 | |
|---|---|
DigiKey Part Number | WM25307-ND |
Manufacturer | |
Manufacturer Product Number | 0151370405 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151370405 Models |
Category | Length 1.48' (450.00mm) |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,02000 Kč | 106,02 Kč |
| 10 | 90,06900 Kč | 900,69 Kč |
| 25 | 84,41440 Kč | 2 110,36 Kč |
| 50 | 80,38160 Kč | 4 019,08 Kč |
| 100 | 76,54340 Kč | 7 654,34 Kč |
| 250 | 71,75116 Kč | 17 937,79 Kč |
| 500 | 68,32796 Kč | 34 163,98 Kč |
| 1 000 | 65,06915 Kč | 65 069,15 Kč |
| 2 500 | 60,99999 Kč | 152 499,98 Kč |
| Unit Price without VAT: | 106,02000 Kč |
|---|---|
| Unit Price with VAT: | 128,28420 Kč |

