


0151370400 | |
|---|---|
DigiKey Part Number | WM25303-ND |
Manufacturer | |
Manufacturer Product Number | 0151370400 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151370400 Models |
Category | Length 0.164' (50.00mm, 1.97") |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,41000 Kč | 92,41 Kč |
| 10 | 78,48400 Kč | 784,84 Kč |
| 25 | 73,55920 Kč | 1 838,98 Kč |
| 50 | 70,04420 Kč | 3 502,21 Kč |
| 100 | 66,69930 Kč | 6 669,93 Kč |
| 250 | 62,52280 Kč | 15 630,70 Kč |
| 500 | 59,53954 Kč | 29 769,77 Kč |
| 1 000 | 56,69970 Kč | 56 699,70 Kč |
| 2 500 | 53,15361 Kč | 132 884,02 Kč |
| Unit Price without VAT: | 92,41000 Kč |
|---|---|
| Unit Price with VAT: | 111,81610 Kč |

