


0151370305 | |
|---|---|
DigiKey Part Number | WM25301-ND |
Manufacturer | |
Manufacturer Product Number | 0151370305 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151370305 Models |
Category | Length 1.48' (450.00mm) |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 87,20500 Kč | 872,05 Kč |
| 25 | 81,73280 Kč | 2 043,32 Kč |
| 50 | 77,82700 Kč | 3 891,35 Kč |
| 100 | 74,11030 Kč | 7 411,03 Kč |
| 250 | 69,46980 Kč | 17 367,45 Kč |
| 500 | 66,15504 Kč | 33 077,52 Kč |
| 1 000 | 62,99967 Kč | 62 999,67 Kč |
| 2 500 | 59,05956 Kč | 147 648,90 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |

