3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Molex - Product Spotlight - Off-the-Shelf Cable Assemblies

0151370302

DigiKey Part Number
WM25299-ND
Manufacturer
Manufacturer Product Number
0151370302
Description
MINI-LOCK-TO-MINI-LOCK OFF-THE-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
0151370302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.492' (150.00mm, 5.91")
Manufacturer
Molex
Features
Friction Lock, Polarizing Key
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
3
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1078,68000 Kč786,80 Kč
2573,75320 Kč1 843,83 Kč
5070,23000 Kč3 511,50 Kč
10066,87650 Kč6 687,65 Kč
25062,68912 Kč15 672,28 Kč
50059,69774 Kč29 848,87 Kč
1 00056,85020 Kč56 850,20 Kč
2 50053,29477 Kč133 236,92 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč