


0151370301 | |
|---|---|
DigiKey Part Number | WM25298-ND |
Manufacturer | |
Manufacturer Product Number | 0151370301 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151370301 Models |
Category | Length 0.328' (100.00mm, 3.94") |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,21000 Kč | 82,21 Kč |
| 10 | 69,92300 Kč | 699,23 Kč |
| 25 | 65,53120 Kč | 1 638,28 Kč |
| 50 | 62,39800 Kč | 3 119,90 Kč |
| 100 | 59,41970 Kč | 5 941,97 Kč |
| 250 | 55,69752 Kč | 13 924,38 Kč |
| 500 | 53,04044 Kč | 26 520,22 Kč |
| 1 000 | 50,50998 Kč | 50 509,98 Kč |
| 2 500 | 47,35088 Kč | 118 377,20 Kč |
| Unit Price without VAT: | 82,21000 Kč |
|---|---|
| Unit Price with VAT: | 99,47410 Kč |

