3 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Molex - Product Spotlight - Off-the-Shelf Cable Assemblies

0151370300

DigiKey Part Number
WM25297-ND
Manufacturer
Manufacturer Product Number
0151370300
Description
MINI-LOCK-TO-MINI-LOCK OFF-THE-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
0151370300 Models
Product Attributes
Filter Similar Products
Category
Length
0.164' (50.00mm, 1.97")
Manufacturer
Molex
Features
Friction Lock, Polarizing Key
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
3
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 637
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1070,28000 Kč702,80 Kč
2565,86640 Kč1 646,66 Kč
5062,72100 Kč3 136,05 Kč
10059,72670 Kč5 972,67 Kč
25055,98656 Kč13 996,64 Kč
50053,31434 Kč26 657,17 Kč
1 00050,77106 Kč50 771,06 Kč
2 50047,59516 Kč118 987,90 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč