


0151370202 | |
|---|---|
DigiKey Part Number | WM25293-ND |
Manufacturer | |
Manufacturer Product Number | 0151370202 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151370202 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,14000 Kč | 73,14 Kč |
| 10 | 62,17500 Kč | 621,75 Kč |
| 25 | 58,26680 Kč | 1 456,67 Kč |
| 50 | 55,48520 Kč | 2 774,26 Kč |
| 100 | 52,83370 Kč | 5 283,37 Kč |
| 250 | 49,52536 Kč | 12 381,34 Kč |
| 500 | 47,16160 Kč | 23 580,80 Kč |
| 1 000 | 44,91195 Kč | 44 911,95 Kč |
| 2 500 | 42,10262 Kč | 105 256,55 Kč |
| Unit Price without VAT: | 73,14000 Kč |
|---|---|
| Unit Price with VAT: | 88,49940 Kč |

