


0151370201 | |
|---|---|
DigiKey Part Number | WM25292-ND |
Manufacturer | |
Manufacturer Product Number | 0151370201 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151370201 Models |
Category | Length 0.328' (100.00mm, 3.94") |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 67,55100 Kč | 675,51 Kč |
| 25 | 63,30480 Kč | 1 582,62 Kč |
| 50 | 60,28520 Kč | 3 014,26 Kč |
| 100 | 57,40430 Kč | 5 740,43 Kč |
| 250 | 53,80864 Kč | 13 452,16 Kč |
| 500 | 51,24100 Kč | 25 620,50 Kč |
| 1 000 | 48,79620 Kč | 48 796,20 Kč |
| 2 500 | 45,74431 Kč | 114 360,77 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |



