


0151370200 | |
|---|---|
DigiKey Part Number | WM25291-ND |
Manufacturer | |
Manufacturer Product Number | 0151370200 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151370200 Models |
Category | Length 0.164' (50.00mm, 1.97") |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 60,97800 Kč | 609,78 Kč |
| 25 | 57,14800 Kč | 1 428,70 Kč |
| 50 | 54,41840 Kč | 2 720,92 Kč |
| 100 | 51,81890 Kč | 5 181,89 Kč |
| 250 | 48,57256 Kč | 12 143,14 Kč |
| 500 | 46,25440 Kč | 23 127,20 Kč |
| 1 000 | 44,04792 Kč | 44 047,92 Kč |
| 2 500 | 41,29232 Kč | 103 230,80 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |

