
0151360302 | |
---|---|
DigiKey Part Number | WM22841-ND |
Manufacturer | |
Manufacturer Product Number | 0151360302 |
Description | MICROCLASP 3 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151360302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,55000 Kč | 51,55 Kč |
10 | 43,83000 Kč | 438,30 Kč |
25 | 41,08600 Kč | 1 027,15 Kč |
50 | 39,12120 Kč | 1 956,06 Kč |
100 | 37,25030 Kč | 3 725,03 Kč |
250 | 34,91740 Kč | 8 729,35 Kč |
500 | 33,25080 Kč | 16 625,40 Kč |
1 000 | 31,66443 Kč | 31 664,43 Kč |
2 500 | 29,68348 Kč | 74 208,70 Kč |
Unit Price without VAT: | 51,55000 Kč |
---|---|
Unit Price with VAT: | 62,37550 Kč |