7 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151350701

DigiKey Part Number
0151350701-ND
Manufacturer
Manufacturer Product Number
0151350701
Description
CLICKMATE 7 CIRCUIT 100MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.059" (1.50mm)
Manufacturer
Molex
Length
0.328' (100.00mm, 3.94")
Series
Features
Latch Lock
Packaging
Bag
Color
Black, Individual
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Plug
Contact Finish
Tin
Number of Positions
7
Contact Finish Thickness
16.0µin (0.41µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 115 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00056,30131 Kč112 602,62 Kč
Unit Price without VAT:56,30131 Kč
Unit Price with VAT:68,12459 Kč

Other Suppliers on DigiKey

115In Stock
Ships from WEC
Alternate Length
CLICKMATE 7 CIRCUIT 600MM
In-Stock: 648
Unit Price: 125,57000 Kč
CLICKMATE 7 CIRCUIT 50MM
In-Stock: 539
Unit Price: 64,66544 Kč
CLICKMATE 7 CIRCUIT 150MM
In-Stock: 359
Unit Price: 56,30131 Kč
CLICKMATE 7 CIRCUIT 300MM
In-Stock: 237
Unit Price: 59,69805 Kč
CLICKMATE 7 CIRCUIT 450MM
In-Stock: 105
Unit Price: 77,50478 Kč