
0151350400 | |
|---|---|
DigiKey Part Number | 0151350400-ND |
Manufacturer | |
Manufacturer Product Number | 0151350400 |
Description | CLICKMATE 4 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,06530 Kč | 123 195,90 Kč |
| Unit Price without VAT: | 41,06530 Kč |
|---|---|
| Unit Price with VAT: | 49,68901 Kč |
















