
0151350303 | |
|---|---|
DigiKey Part Number | 0151350303-ND |
Manufacturer | |
Manufacturer Product Number | 0151350303 |
Description | CLICKMATE 3 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,03858 Kč | 114 115,74 Kč |
| Unit Price without VAT: | 38,03858 Kč |
|---|---|
| Unit Price with VAT: | 46,02668 Kč |






