3 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151330305

DigiKey Part Number
WM16328-ND
Manufacturer
Manufacturer Product Number
0151330305
Description
PICO-CLASP 3 CIRCUIT 450MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151330305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Molex
Length
1.48' (450.00mm)
Series
Color
Black, Individual
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Contact Finish
Tin
Connector Type
Socket to Socket
Contact Finish Thickness
39.4µin (1.00µm)
Number of Positions
3
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
192,79000 Kč92,79 Kč
1078,78700 Kč787,87 Kč
2573,83920 Kč1 845,98 Kč
5070,31260 Kč3 515,63 Kč
10066,95630 Kč6 695,63 Kč
25062,76320 Kč15 690,80 Kč
50059,76820 Kč29 884,10 Kč
1 00056,91779 Kč56 917,79 Kč
2 50053,35793 Kč133 394,83 Kč
Manufacturers Standard Package
Unit Price without VAT:92,79000 Kč
Unit Price with VAT:112,27590 Kč

Other Suppliers on DigiKey

1 507In Stock
Ships from WEC