



0151320702 | |
|---|---|
DigiKey Part Number | 23-0151320702-ND |
Manufacturer | |
Manufacturer Product Number | 0151320702 |
Description | CABLE ASSY PICOLOCK 7 POS 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151320702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,37000 Kč | 134,37 Kč |
| 10 | 114,16400 Kč | 1 141,64 Kč |
| 25 | 107,00160 Kč | 2 675,04 Kč |
| 50 | 101,89540 Kč | 5 094,77 Kč |
| 100 | 97,02900 Kč | 9 702,90 Kč |
| 250 | 90,95628 Kč | 22 739,07 Kč |
| 500 | 86,61726 Kč | 43 308,63 Kč |
| 1 000 | 82,48686 Kč | 82 486,86 Kč |
| Unit Price without VAT: | 134,37000 Kč |
|---|---|
| Unit Price with VAT: | 162,58770 Kč |



