



0151320701 | |
|---|---|
DigiKey Part Number | WM16730-ND |
Manufacturer | |
Manufacturer Product Number | 0151320701 |
Description | CABLE ASSY PICOLOCK 7 POS 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151320701 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 7 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 116,24500 Kč | 1 162,45 Kč |
| 25 | 108,94600 Kč | 2 723,65 Kč |
| 50 | 103,74280 Kč | 5 187,14 Kč |
| 100 | 98,79140 Kč | 9 879,14 Kč |
| 250 | 92,60620 Kč | 23 151,55 Kč |
| 500 | 88,18824 Kč | 44 094,12 Kč |
| 1 000 | 83,98318 Kč | 83 983,18 Kč |
| 2 500 | 78,73183 Kč | 196 829,58 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |



