



0151320506 | |
|---|---|
DigiKey Part Number | WM16722-ND |
Manufacturer | |
Manufacturer Product Number | 0151320506 |
Description | CABLE ASSY PICOLOCK 5 POS 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151320506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 100,72700 Kč | 1 007,27 Kč |
| 25 | 94,41560 Kč | 2 360,39 Kč |
| 50 | 89,90080 Kč | 4 495,04 Kč |
| 100 | 85,60880 Kč | 8 560,88 Kč |
| 250 | 80,24932 Kč | 20 062,33 Kč |
| 500 | 76,42054 Kč | 38 210,27 Kč |
| 1 000 | 72,77613 Kč | 72 776,13 Kč |
| 2 500 | 68,22502 Kč | 170 562,55 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |



