



0151320505 | |
|---|---|
DigiKey Part Number | 23-0151320505-ND |
Manufacturer | |
Manufacturer Product Number | 0151320505 |
Description | CABLE ASSY PICOLOCK 5 POS 450MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151320505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,81000 Kč | 102,81 Kč |
| 10 | 87,34700 Kč | 873,47 Kč |
| 25 | 81,86720 Kč | 2 046,68 Kč |
| 50 | 77,95880 Kč | 3 897,94 Kč |
| 100 | 74,23590 Kč | 7 423,59 Kč |
| 250 | 69,58848 Kč | 17 397,12 Kč |
| 500 | 66,26880 Kč | 33 134,40 Kč |
| 1 000 | 63,10808 Kč | 63 108,08 Kč |
| 2 500 | 59,16157 Kč | 147 903,92 Kč |
| Unit Price without VAT: | 102,81000 Kč |
|---|---|
| Unit Price with VAT: | 124,40010 Kč |


