



0151320501 | |
|---|---|
DigiKey Part Number | WM16718-ND |
Manufacturer | |
Manufacturer Product Number | 0151320501 |
Description | CABLE ASSY PICOLOCK 5 POS 100MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151320501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,47300 Kč | 834,73 Kč |
| 25 | 78,24600 Kč | 1 956,15 Kč |
| 50 | 74,50800 Kč | 3 725,40 Kč |
| 100 | 70,94950 Kč | 7 094,95 Kč |
| 250 | 66,50804 Kč | 16 627,01 Kč |
| 500 | 63,33468 Kč | 31 667,34 Kč |
| 1 000 | 60,31361 Kč | 60 313,61 Kč |
| 2 500 | 56,54175 Kč | 141 354,38 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

