


0151320405 | |
|---|---|
DigiKey Part Number | WM16715-ND |
Manufacturer | |
Manufacturer Product Number | 0151320405 |
Description | CABLE ASSY PICOLOCK 4 POS 450MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151320405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 81,76600 Kč | 817,66 Kč |
| 25 | 76,64280 Kč | 1 916,07 Kč |
| 50 | 72,98060 Kč | 3 649,03 Kč |
| 100 | 69,49500 Kč | 6 949,50 Kč |
| 250 | 65,14420 Kč | 16 286,05 Kč |
| 500 | 62,03566 Kč | 31 017,83 Kč |
| 1 000 | 59,07640 Kč | 59 076,40 Kč |
| 2 500 | 55,38164 Kč | 138 454,10 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |

