



0151310203 | |
|---|---|
DigiKey Part Number | WM16702-ND |
Manufacturer | |
Manufacturer Product Number | 0151310203 |
Description | CABLE-ASSY PICOLOCK 2 CIRCUIT 30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151310203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 25 | 57,21600 Kč | 1 430,40 Kč |
| 50 | 54,47980 Kč | 2 723,99 Kč |
| 100 | 51,87740 Kč | 5 187,74 Kč |
| 250 | 48,62884 Kč | 12 157,21 Kč |
| 500 | 46,30814 Kč | 23 154,07 Kč |
| 1 000 | 44,09895 Kč | 44 098,95 Kč |
| 2 500 | 41,34057 Kč | 103 351,43 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |





