
Category | Number of Conductors 68 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 131,91667 Kč | 131 916,67 Kč |
| Unit Price without VAT: | 131,91667 Kč |
|---|---|
| Unit Price with VAT: | 159,61917 Kč |


