
Category | Number of Conductors 68 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,35878 Kč | 72 358,78 Kč |
| Unit Price without VAT: | 72,35878 Kč |
|---|---|
| Unit Price with VAT: | 87,55412 Kč |


