
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,03000 Kč | 81,03 Kč |
10 | 68,86400 Kč | 688,64 Kč |
25 | 64,53960 Kč | 1 613,49 Kč |
50 | 61,45260 Kč | 3 072,63 Kč |
100 | 58,51770 Kč | 5 851,77 Kč |
250 | 54,85288 Kč | 13 713,22 Kč |
Unit Price without VAT: | 81,03000 Kč |
---|---|
Unit Price with VAT: | 98,04630 Kč |