
0151200207 | |
|---|---|
DigiKey Part Number | 900-0151200207-ND |
Manufacturer | |
Manufacturer Product Number | 0151200207 |
Description | PREMOFLEX 0.5 XFLEX LGT 51 TYPEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,22700 Kč | 422,27 Kč |
| 25 | 39,58560 Kč | 989,64 Kč |
| 50 | 37,69560 Kč | 1 884,78 Kč |
| 100 | 35,89400 Kč | 3 589,40 Kč |
| 250 | 33,64468 Kč | 8 411,17 Kč |
| 500 | 32,03874 Kč | 16 019,37 Kč |
| 1 000 | 30,50967 Kč | 30 509,67 Kč |
| 3 000 | 28,23545 Kč | 84 706,35 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |










