0151200134 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,59514 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,51932 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 421
Unit Price: 59,99000 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 17,03123 Kč
Datasheet
MFG_01512000XX.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200134

DigiKey Part Number
900-0151200134-ND
Manufacturer
Manufacturer Product Number
0151200134
Description
PREMOFLEX 0.5 XFLEX LGT 229 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00047,10350 Kč47 103,50 Kč
Manufacturers Standard Package
Unit Price without VAT:47,10350 Kč
Unit Price with VAT:56,99524 Kč