
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,66000 Kč | 66,66 Kč |
| 10 | 56,67800 Kč | 566,78 Kč |
| 25 | 53,12480 Kč | 1 328,12 Kč |
| 50 | 50,58780 Kč | 2 529,39 Kč |
| 100 | 48,16940 Kč | 4 816,94 Kč |
| 250 | 45,15276 Kč | 11 288,19 Kč |
| 500 | 42,99812 Kč | 21 499,06 Kč |
| 1 000 | 40,94657 Kč | 40 946,57 Kč |
| 3 000 | 37,89491 Kč | 113 684,73 Kč |
| Unit Price without VAT: | 66,66000 Kč |
|---|---|
| Unit Price with VAT: | 80,65860 Kč |



