
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,32000 Kč | 68,32 Kč |
10 | 57,99100 Kč | 579,91 Kč |
25 | 54,35800 Kč | 1 358,95 Kč |
50 | 51,76260 Kč | 2 588,13 Kč |
Unit Price without VAT: | 68,32000 Kč |
---|---|
Unit Price with VAT: | 82,66720 Kč |