Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670354 | Molex | 0 | 0151670354-ND | 40,63050 Kč | Parametric Equivalent |
| 0152670354 | Molex | 0 | 0152670354-ND | 45,87769 Kč | Parametric Equivalent |
| 0982670354 | Molex | 0 | 0982670354-ND | 45,87769 Kč | Parametric Equivalent |
| 10-18-D-0304-C-4-08-4-T | GCT | 0 | 2073-10-18-D-0304-C-4-08-4-T-ND | 12,88899 Kč | Parametric Equivalent |
| 10-18-D-0304-C-4-08-4-T-HF | GCT | 0 | 2073-10-18-D-0304-C-4-08-4-T-HF-ND | 14,74753 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,98687 Kč | 73 986,87 Kč |
| Unit Price without VAT: | 73,98687 Kč |
|---|---|
| Unit Price with VAT: | 89,52411 Kč |






