Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152670310 | Molex | 400 | 0152670310-ND | 68,03000 Kč | Parametric Equivalent |
| 0982670310 | Molex | 0 | 0982670310-ND | 41,85426 Kč | Parametric Equivalent |
| 10-14-D-0304-C-4-08-4-T | GCT | 0 | 2073-10-14-D-0304-C-4-08-4-T-ND | 12,48310 Kč | Parametric Equivalent |
| 10-14-D-0304-C-4-08-4-T-HF | GCT | 0 | 2073-10-14-D-0304-C-4-08-4-T-HF-ND | 14,25428 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,91284 Kč | 69 912,84 Kč |
| Unit Price without VAT: | 69,91284 Kč |
|---|---|
| Unit Price with VAT: | 84,59454 Kč |





