Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390720 | Molex | 0 | 900-0150390720-ND | 31,66288 Kč | Parametric Equivalent |
| 0152670720 | Molex | 1 851 | 0152670720-ND | 39,31000 Kč | Parametric Equivalent |
| 0982670720 | Molex | 0 | 0982670720-ND | 25,84686 Kč | Parametric Equivalent |
| 10-04-D-0304-C-4-08-4-T | GCT | 0 | 2073-10-04-D-0304-C-4-08-4-T-ND | 11,41556 Kč | Parametric Equivalent |
| 10-04-D-0304-C-4-08-4-T-HF | GCT | 0 | 2073-10-04-D-0304-C-4-08-4-T-HF-ND | 13,04480 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,30647 Kč | 46 306,47 Kč |
| Unit Price without VAT: | 46,30647 Kč |
|---|---|
| Unit Price with VAT: | 56,03083 Kč |






