0150672515 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 30,26085 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 11,03655 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 12,60825 Kč
Datasheet
15 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150672515

DigiKey Part Number
900-0150672515-ND
Manufacturer
Manufacturer Product Number
0150672515
Description
PREMO-FLEX 1.0 HBS LGT 127 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670840Molex00151670840-ND30,26085 KčParametric Equivalent
10-15-D-0127-C-4-08-4-TGCT02073-10-15-D-0127-C-4-08-4-T-ND11,03655 KčParametric Equivalent
10-15-D-0127-C-4-08-4-T-HFGCT02073-10-15-D-0127-C-4-08-4-T-HF-ND12,60825 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00052,64493 Kč52 644,93 Kč
Manufacturers Standard Package
Unit Price without VAT:52,64493 Kč
Unit Price with VAT:63,70037 Kč