Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390722 | Molex | 0 | 900-0150390722-ND | 22,04895 Kč | Parametric Equivalent |
| 0151670722 | Molex | 1 005 | 0151670722-ND | 66,14000 Kč | Parametric Equivalent |
| 0152670722 | Molex | 0 | 0152670722-ND | 26,42241 Kč | Parametric Equivalent |
| 0982670722 | Molex | 0 | 0982670722-ND | 26,42241 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,56530 Kč | 33 565,30 Kč |
| Unit Price without VAT: | 33,56530 Kč |
|---|---|
| Unit Price with VAT: | 40,61401 Kč |





