0150671013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 992
Unit Price: 27,41000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 15,18244 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 15,18244 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 5,08601 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 5,81189 Kč
Datasheet
13 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150671013

DigiKey Part Number
900-0150671013-ND
Manufacturer
Manufacturer Product Number
0150671013
Description
PREMO-FLEX 1.0 HBS LGT 254 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
13
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00064,41514 Kč64 415,14 Kč
Manufacturers Standard Package
Unit Price without VAT:64,41514 Kč
Unit Price with VAT:77,94232 Kč