0150671009 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 73,84953 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 964
Unit Price: 54,81000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 29,59312 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 10,86738 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 12,39839 Kč
Datasheet
9 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150671009

DigiKey Part Number
900-0150671009-ND
Manufacturer
Manufacturer Product Number
0150671009
Description
PREMO-FLEX 1.0 HBS LGT 254 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390785Molex0900-0150390785-ND73,84953 KčParametric Equivalent
0151670785Molex9640151670785-ND54,81000 KčParametric Equivalent
0152670785Molex00152670785-ND29,59312 KčParametric Equivalent
10-09-A-0254-C-4-08-4-TGCT02073-10-09-A-0254-C-4-08-4-T-ND10,86738 KčParametric Equivalent
10-09-A-0254-C-4-08-4-T-HFGCT02073-10-09-A-0254-C-4-08-4-T-HF-ND12,39839 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00057,86609 Kč57 866,09 Kč
Manufacturers Standard Package
Unit Price without VAT:57,86609 Kč
Unit Price with VAT:70,01797 Kč