0150670906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0150670906
Premo-Flex Direct-to-Board Solutions

0150670930

DigiKey Part Number
900-0150670930-ND
Manufacturer
Manufacturer Product Number
0150670930
Description
CABLE FFC/FPC 30POS 1MM 9.00"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.039" (1.00mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,04000 Kč125,04 Kč
10106,19700 Kč1 061,97 Kč
2599,54960 Kč2 488,74 Kč
5094,79240 Kč4 739,62 Kč
10090,26870 Kč9 026,87 Kč
25084,61680 Kč21 154,20 Kč
50080,58024 Kč40 290,12 Kč
Manufacturers Standard Package
Unit Price without VAT:125,04000 Kč
Unit Price with VAT:151,29840 Kč