24 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Premo-Flex Direct-to-Board Solutions

0150670924

DigiKey Part Number
900-0150670924-ND
Manufacturer
Manufacturer Product Number
0150670924
Description
CABLE FFC/FPC 24POS 1MM 9.00"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.039" (1.00mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
1088,33900 Kč883,39 Kč
2582,80760 Kč2 070,19 Kč
5078,84740 Kč3 942,37 Kč
10075,08250 Kč7 508,25 Kč
25070,38192 Kč17 595,48 Kč
50067,02394 Kč33 511,97 Kč
1 00063,82720 Kč63 827,20 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč