


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 84,09700 Kč | 840,97 Kč |
| 25 | 78,82640 Kč | 1 970,66 Kč |
| 50 | 75,05940 Kč | 3 752,97 Kč |
| 100 | 71,47510 Kč | 7 147,51 Kč |
| 250 | 67,00040 Kč | 16 750,10 Kč |
| 500 | 63,80326 Kč | 31 901,63 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |

