14 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Premo-Flex Direct-to-Board Solutions

0150670914

DigiKey Part Number
900-0150670914-ND
Manufacturer
Manufacturer Product Number
0150670914
Description
CABLE FFC/FPC 14POS 1MM 9.00"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.039" (1.00mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1078,70100 Kč787,01 Kč
2573,77000 Kč1 844,25 Kč
5070,24680 Kč3 512,34 Kč
10066,89330 Kč6 689,33 Kč
25062,70424 Kč15 676,06 Kč
50059,71244 Kč29 856,22 Kč
1 00056,86405 Kč56 864,05 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč