Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390369 | Molex | 0 | 900-0150390369-ND | 76,74454 Kč | Parametric Equivalent |
| 0152670369 | Molex | 1 057 | WM10552-ND | 72,65000 Kč | Parametric Equivalent |
| 0982670369 | Molex | 0 | 0982670369-ND | 43,45200 Kč | Parametric Equivalent |
| FJ-20-D-08.00-4 | Samtec Inc. | 0 | FJ-20-D-08.00-4-ND | 111,08000 Kč | Parametric Equivalent |
| FJ-20-R-08.00-4 | Samtec Inc. | 0 | FJ-20-R-08.00-4-ND | 111,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,88246 Kč | 57 882,46 Kč |
| Unit Price without VAT: | 57,88246 Kč |
|---|---|
| Unit Price with VAT: | 70,03778 Kč |





