


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 74,79500 Kč | 747,95 Kč |
| 25 | 70,09960 Kč | 1 752,49 Kč |
| 50 | 66,75260 Kč | 3 337,63 Kč |
| 100 | 63,56510 Kč | 6 356,51 Kč |
| 250 | 59,58476 Kč | 14 896,19 Kč |
| 500 | 56,74164 Kč | 28 370,82 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |

