


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 70,46900 Kč | 704,69 Kč |
| 25 | 66,05960 Kč | 1 651,49 Kč |
| 50 | 62,90160 Kč | 3 145,08 Kč |
| 100 | 59,89890 Kč | 5 989,89 Kč |
| 250 | 56,14780 Kč | 14 036,95 Kč |
| 500 | 53,46846 Kč | 26 734,23 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

