30 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Premo-Flex Direct-to-Board Solutions

0150670330

DigiKey Part Number
900-0150670330-ND
Manufacturer
Manufacturer Product Number
0150670330
Description
CABLE FFC/FPC 30POS 1MM 3.00"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.039" (1.00mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
1066,14400 Kč661,44 Kč
2561,99440 Kč1 549,86 Kč
5059,02960 Kč2 951,48 Kč
10056,21160 Kč5 621,16 Kč
25052,69156 Kč13 172,89 Kč
50050,17682 Kč25 088,41 Kč
Manufacturers Standard Package
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč