


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 56,06500 Kč | 560,65 Kč |
| 25 | 52,54520 Kč | 1 313,63 Kč |
| 50 | 50,03820 Kč | 2 501,91 Kč |
| 100 | 47,64660 Kč | 4 764,66 Kč |
| 250 | 44,66276 Kč | 11 165,69 Kč |
| 500 | 42,53102 Kč | 21 265,51 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

