Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 17 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150190873 | Molex | 0 | 900-0150190873-ND | 88,28630 Kč | Parametric Equivalent |
| 0154670873 | Molex | 0 | 900-0154670873-ND | 51,80333 Kč | Parametric Equivalent |
| AFFC-100-17-254-11 | Assmann WSW Components | 0 | AFFC-100-17-254-11-ND | 44,97646 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,36570 Kč | 57 365,70 Kč |
| Unit Price without VAT: | 57,36570 Kč |
|---|---|
| Unit Price with VAT: | 69,41250 Kč |




