0150612406 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,20238 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 288
Unit Price: 61,94000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 31,43400 Kč

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 14,71656 Kč
Datasheet
6 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150612406

DigiKey Part Number
900-0150612406-ND
Manufacturer
Manufacturer Product Number
0150612406
Description
PREMO-FLEX 1.0 RFC LGT 102 TYPEB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.039" (1.00mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00027,03954 Kč27 039,54 Kč
Manufacturers Standard Package
Unit Price without VAT:27,03954 Kč
Unit Price with VAT:32,71784 Kč