Parametric Equivalent

Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150190310 | Molex | 0 | 900-0150190310-ND | 89,42880 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,67929 Kč | 53 679,29 Kč |
| Unit Price without VAT: | 53,67929 Kč |
|---|---|
| Unit Price with VAT: | 64,95194 Kč |


