Parametric Equivalent

Category | Number of Conductors 13 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150190828 | Molex | 0 | 900-0150190828-ND | 73,24879 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,11734 Kč | 48 117,34 Kč |
| Unit Price without VAT: | 48,11734 Kč |
|---|---|
| Unit Price with VAT: | 58,22198 Kč |


