0150611005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,41756 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 46,23928 Kč
Datasheet
5 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150611005

DigiKey Part Number
900-0150611005-ND
Manufacturer
Manufacturer Product Number
0150611005
Description
PREMO-FLEX 1.0 RFC LGT 254 TYPEC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150190740Molex0900-0150190740-ND57,41756 KčParametric Equivalent
0154670740Molex0900-0154670740-ND46,23928 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00032,51687 Kč32 516,87 Kč
Manufacturers Standard Package
Unit Price without VAT:32,51687 Kč
Unit Price with VAT:39,34541 Kč